
P6KE250H | |
|---|---|
DigiKey Part Number | 1801-P6KE250HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE250H |
Description | TVS DIODE 202VWM 360VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 202V | |
Voltage - Breakdown (Min) | 225V | |
Voltage - Clamping (Max) @ Ipp | 360V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.31895 | $1,116.33 |
| 7,000 | $0.29424 | $2,059.68 |
| 10,500 | $0.28166 | $2,957.43 |
| 17,500 | $0.26752 | $4,681.60 |
| 24,500 | $0.26369 | $6,460.40 |
| Unit Price without VAT: | $0.31895 |
|---|---|
| Unit Price with VAT: | $0.34766 |

