
P6KE110 | |
|---|---|
DigiKey Part Number | 1801-P6KE110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE110 |
Description | TVS DIODE 89.2VWM 158V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 158V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 89.2V | |
Voltage - Breakdown (Min) | 99V | |
Voltage - Clamping (Max) @ Ipp | 158V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.16115 | $564.02 |
| 7,000 | $0.14689 | $1,028.23 |
| 10,500 | $0.13962 | $1,466.01 |
| 17,500 | $0.13146 | $2,300.55 |
| 24,500 | $0.12662 | $3,102.19 |
| 35,000 | $0.12192 | $4,267.20 |
| 87,500 | $0.11521 | $10,080.88 |
| Unit Price without VAT: | $0.16115 |
|---|---|
| Unit Price with VAT: | $0.17565 |

