
BAT54CH RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54CHRFGTR-ND - Tape & Reel (TR) 1801-BAT54CHRFGCT-ND - Cut Tape (CT) 1801-BAT54CHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CH RFG |
Description | SOT-23, 30V, 0.2A, SCHOTTKY DIOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20300 | $2.03 |
| 100 | $0.12630 | $12.63 |
| 500 | $0.09264 | $46.32 |
| 1,000 | $0.08172 | $81.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06778 | $203.34 |
| 6,000 | $0.06074 | $364.44 |
| 9,000 | $0.05715 | $514.35 |
| 15,000 | $0.05311 | $796.65 |
| 21,000 | $0.05071 | $1,064.91 |
| 30,000 | $0.04838 | $1,451.40 |
| 75,000 | $0.04327 | $3,245.25 |
| 150,000 | $0.04011 | $6,016.50 |
| 300,000 | $0.03772 | $11,316.00 |
| Unit Price without VAT: | $0.33000 |
|---|---|
| Unit Price with VAT: | $0.35970 |

