4.7 µH Shielded Molded Inductor 6 A 37mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPA0603HTV-4R7MN-D

DigiKey Part Number
4816-TMPA0603HTV-4R7MN-DTR-ND - Tape & Reel (TR)
4816-TMPA0603HTV-4R7MN-DCT-ND - Cut Tape (CT)
4816-TMPA0603HTV-4R7MN-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPA0603HTV-4R7MN-D
Description
FIXED IND 4.7UH 6A 37 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 6 A 37mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
37mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 180°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMXLA-Q6030-4R7M-TAbracon LLC471535-AMXLA-Q6030-4R7M-TCT-ND$0.97000Parametric Equivalent
In-Stock: 809
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.34100$13.41
100$1.07920$107.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.87246$872.46
2,000$0.81905$1,638.10
3,000$0.78947$2,368.41
5,000$0.75386$3,769.30
7,000$0.73136$5,119.52
10,000$0.70832$7,083.20
Manufacturers Standard Package
Unit Price without VAT:$1.67000
Unit Price with VAT:$1.82030