
TMPA0603HTV-100MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603HTV-100MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603HTV-100MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603HTV-100MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA0603HTV-100MN-D |
Description | FIXED IND 10UH 4.2A 68 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.2 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 68mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMXLA-Q6030-100M-T | Abracon LLC | 47 | 535-AMXLA-Q6030-100M-TCT-ND | $0.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.34100 | $13.41 |
| 100 | $1.07920 | $107.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87246 | $872.46 |
| 2,000 | $0.81905 | $1,638.10 |
| 3,000 | $0.78947 | $2,368.41 |
| 5,000 | $0.75386 | $3,769.30 |
| 7,000 | $0.73136 | $5,119.52 |
| 10,000 | $0.70832 | $7,083.20 |
| Unit Price without VAT: | $1.67000 |
|---|---|
| Unit Price with VAT: | $1.82030 |

