
TG-A4500-30-30-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-30-30-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-30-30-1.0 |
Description | THERM PAD 30MMX30MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 30.00mm x 30.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.27000 | $12.70 |
| 25 | $1.20920 | $30.23 |
| 50 | $1.16560 | $58.28 |
| 100 | $1.12360 | $112.36 |
| 250 | $1.07024 | $267.56 |
| 500 | $1.03156 | $515.78 |
| 1,000 | $0.99423 | $994.23 |
| 5,000 | $0.96259 | $4,812.95 |
| Unit Price without VAT: | $1.44000 |
|---|---|
| Unit Price with VAT: | $1.56960 |


