2.4 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-242-W-T1

DigiKey Part Number
RG16N2.4KWTR-ND - Tape & Reel (TR)
RG16N2.4KWCT-ND - Cut Tape (CT)
RG16N2.4KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-242-W-T1
Description
RES SMD 2.4KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-242-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,437
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.68400$6.84
25$0.63440$15.86
50$0.59920$29.96
100$0.56690$56.69
250$0.52824$132.06
500$0.50212$251.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51969$519.69
2,000$0.49693$993.86
3,000$0.48482$1,454.46
5,000$0.47075$2,353.75
7,000$0.46218$3,235.26
10,000$0.45366$4,536.60
Manufacturers Standard Package
Unit Price without VAT:$0.82000
Unit Price with VAT:$0.89380