
VUA470M1HTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VUA470M1HTR-0810STR-ND - Tape & Reel (TR) 4403-VUA470M1HTR-0810SCT-ND - Cut Tape (CT) 4403-VUA470M1HTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA470M1HTR-0810S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 182 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.48600 | $4.86 |
| 50 | $0.36020 | $18.01 |
| 100 | $0.32040 | $32.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.25188 | $125.94 |
| 1,000 | $0.23022 | $230.22 |
| 1,500 | $0.21929 | $328.94 |
| 2,500 | $0.20710 | $517.75 |
| 3,500 | $0.19992 | $699.72 |
| 5,000 | $0.19299 | $964.95 |
| Unit Price without VAT: | $0.78000 |
|---|---|
| Unit Price with VAT: | $0.85020 |

