
CDRH127/LDNP-221MC | |
|---|---|
DigiKey Part Number | 308-2286-2-ND - Tape & Reel (TR) 308-2286-1-ND - Cut Tape (CT) 308-2286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-221MC |
Description | FIXED IND 220UH 1.45A 338 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 1.45 A 338mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 338mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.33200 | $13.32 |
| 100 | $1.09510 | $109.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.89102 | $445.51 |
| 1,000 | $0.84020 | $840.20 |
| 1,500 | $0.81186 | $1,217.79 |
| 2,500 | $0.77754 | $1,943.85 |
| 3,500 | $0.75575 | $2,645.12 |
| 5,000 | $0.74066 | $3,703.30 |
| Unit Price without VAT: | $1.62000 |
|---|---|
| Unit Price with VAT: | $1.76580 |

