
0624CDMCCDS-4R7MC | |
|---|---|
DigiKey Part Number | 308-2452-2-ND - Tape & Reel (TR) 308-2452-1-ND - Cut Tape (CT) 308-2452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0624CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 4.8A 54 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.8 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.74600 | $7.46 |
| 100 | $0.61370 | $61.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.45487 | $682.30 |
| 3,000 | $0.42895 | $1,286.85 |
| 4,500 | $0.41448 | $1,865.16 |
| 7,500 | $0.39698 | $2,977.35 |
| 10,500 | $0.38919 | $4,086.49 |
| Unit Price without VAT: | $0.91000 |
|---|---|
| Unit Price with VAT: | $0.99190 |

