ToF Distance Sensor Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ToF Distance Sensor Sensor I2C, SPI Output
STMicroelectronics Unboxing and Assembling the STEVAL-ROBKIT1

VL53L8CXV0GC/1

DigiKey Part Number
497-VL53L8CXV0GC/1TR-ND - Tape & Reel (TR)
497-VL53L8CXV0GC/1CT-ND - Cut Tape (CT)
497-VL53L8CXV0GC/1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L8CXV0GC/1
Description
SENSOR T DISTANCE SENSOR I2C SPI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ToF Distance Sensor Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
VL53L8CXV0GC/1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
ToF Distance Sensor
Output Type
I2C, SPI
Operating Temperature
-30°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,409
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.47000$10.47
5$9.44000$47.20
10$9.06100$90.61
25$8.60720$215.18
50$8.29680$414.84
100$8.01260$801.26
500$7.76462$3,882.31
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600$6.87779$24,760.04
Manufacturers Standard Package
Unit Price without VAT:$10.47000
Unit Price with VAT:$11.41230