Diode 1200 V 20A Surface Mount D2PAK HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC20H12G2-TR

DigiKey Part Number
497-STPSC20H12G2-TR-ND - Tape & Reel (TR)
497-STPSC20H12G2-TRCT-ND - Cut Tape (CT)
497-STPSC20H12G2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC20H12G2-TR
Description
DIODE SIC 1.2KV 20A D2PAK HV
Customer Reference
Detailed Description
Diode 1200 V 20A Surface Mount D2PAK HV
Datasheet
 Datasheet
EDA/CAD Models
STPSC20H12G2-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 1200 V
Capacitance @ Vr, F
1650pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK HV
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
Last Time Buy Date: 1/2/2026
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.91000$15.91
10$11.02600$110.26
100$8.27210$827.21
500$7.62428$3,812.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.13202$5,132.02
Manufacturers Standard Package
Unit Price without VAT:$15.91000
Unit Price with VAT:$17.34190