STPSC12H065CT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 24
Unit Price: $0.00000
Datasheet
Diode Array 1 Pair Common Cathode 650 V 6A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC12H065CT

DigiKey Part Number
497-14198-5-ND
Manufacturer
Manufacturer Product Number
STPSC12H065CT
Description
DIODE ARRAY SIC 650V 6A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 6A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPSC12H065CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes