Diode 25 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS5L25B-TR

DigiKey Part Number
497-8038-2-ND - Tape & Reel (TR)
497-8038-1-ND - Cut Tape (CT)
497-8038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS5L25B-TR
Description
DIODE SCHOTTKY 25V 5A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 25 V 5A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STPS5L25B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 25 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,512
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.46500$4.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.43361$1,084.03
5,000$0.41215$2,060.75
7,500$0.37496$2,812.20
Manufacturers Standard Package
Unit Price without VAT:$0.52000
Unit Price with VAT:$0.56680