49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214 AC

SMA6T36AY

DigiKey Part Number
497-SMA6T36AYTR-ND - Tape & Reel (TR)
497-SMA6T36AYCT-ND - Cut Tape (CT)
497-SMA6T36AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T36AY
Description
TVS DIODE 30.8VWM DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T36AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V (Max)
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,266
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.81200$8.12
100$0.56100$56.10
500$0.44578$222.89
1,000$0.39639$396.39
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36210$1,810.50
10,000$0.32353$3,235.30
Manufacturers Standard Package
Unit Price without VAT:$0.99000
Unit Price with VAT:$1.07910