


LF60CDT-TR | |
|---|---|
DigiKey Part Number | 497-15653-2-ND - Tape & Reel (TR) 497-15653-1-ND - Cut Tape (CT) 497-15653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF60CDT-TR |
Description | IC REG LINEAR 6V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF60CDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 75dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.06200 | $10.62 |
| 25 | $0.95840 | $23.96 |
| 100 | $0.84590 | $84.59 |
| 250 | $0.79200 | $198.00 |
| 500 | $0.75954 | $379.77 |
| 1,000 | $0.73280 | $732.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.70460 | $1,761.50 |
| 5,000 | $0.68760 | $3,438.00 |
| 7,500 | $0.67909 | $5,093.18 |
| 12,500 | $0.66965 | $8,370.62 |
| 17,500 | $0.66414 | $11,622.45 |
| Unit Price without VAT: | $1.47000 |
|---|---|
| Unit Price with VAT: | $1.60230 |

