
L9680 | |
|---|---|
DigiKey Part Number | L9680-ND |
Manufacturer | |
Manufacturer Product Number | L9680 |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | L9680 Models |
Category | Package / Case 100-TQFP Exposed Pad |
Manufacturer STMicroelectronics | Supplier Device Package 100-TQFP (14x14) |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Interface SPI | Mounting Type Surface Mount |
Voltage - Supply 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | $11.08939 | $5,988.27 |
| Unit Price without VAT: | $11.08939 |
|---|---|
| Unit Price with VAT: | $12.08744 |

