Half-Bridge Gate Driver IC Inverting 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6384

DigiKey Part Number
L6384-ND
Manufacturer
Manufacturer Product Number
L6384
Description
IC GATE DRVR HALF-BRIDG 8MINIDIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-Mini DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
14.6V ~ 16.6V
Logic Voltage - VIL, VIH
1.5V, 3.6V
Current - Peak Output (Source, Sink)
400mA, 650mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
50ns, 30ns
Operating Temperature
-45°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.