Metal, Steel Shelf 19.000" L x 12.000" W x 1.700" H (482.60mm x 304.80mm x 43.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHELF-1U-12-FIXED-V

DigiKey Part Number
5214-SHELF-1U-12-FIXED-V-ND
Manufacturer
Manufacturer Product Number
SHELF-1U-12-FIXED-V
Description
SHELF 19X12X1.700" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf 19.000" L x 12.000" W x 1.700" H (482.60mm x 304.80mm x 43.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Shelf
Size / Dimension
19.000" L x 12.000" W x 1.700" H (482.60mm x 304.80mm x 43.18mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Factory Stock: 491
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$106.23000$106.23
5$90.80600$454.03
10$84.87200$848.72
25$81.09560$2,027.39
Manufacturers Standard Package
Unit Price without VAT:$106.23000
Unit Price with VAT:$115.79070