PDU (Power Distribution Unit) 1800J Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKPW081915

DigiKey Part Number
5214-RKPW081915-ND
Manufacturer
Manufacturer Product Number
RKPW081915
Description
PDU POWER DISTRIBUTION UNIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) 1800J Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
12A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R (8)
Voltage - Input
120VAC
Housing Material
Steel
Media Lines Protected
-
Energy
1800J
Cord Length
5.9' (1.80m)
Approval Agency
CE, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 2,913
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$125.84000$125.84
5$117.45200$587.26
10$114.01400$1,140.14
25$109.62200$2,740.55
50$106.41340$5,320.67
100$103.29750$10,329.75
Manufacturers Standard Package
Unit Price without VAT:$125.84000
Unit Price with VAT:$137.16560