
RK2433BKM | |
|---|---|
DigiKey Part Number | 5214-RK2433BKM-ND |
Manufacturer | |
Manufacturer Product Number | RK2433BKM |
Description | RACK STEEL 33.6X23.6X46.2 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.600" L x 23.600" W x 46.200" H (853.44mm x 599.44mm x 1173.48mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 24U | |
Dimensions - Panel | 33.400" L x 23.600" W (848.36mm x 599.44mm) | |
Dimensions - Overall | 33.600" L x 23.600" W x 46.200" H (853.44mm x 599.44mm x 1173.48mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,519.94000 | $1,519.94 |
| Unit Price without VAT: | $1,519.94000 |
|---|---|
| Unit Price with VAT: | $1,656.73460 |

