
RK2236BKF | |
|---|---|
DigiKey Part Number | 5214-RK2236BKF-ND |
Manufacturer | |
Manufacturer Product Number | RK2236BKF |
Description | RACK STEEL 39.6X23.7X43.2 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 39.600" L x 23.700" W x 43.200" H (1005.84mm x 601.98mm x 1097.28mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | 39.000" L x 22.800" W (990.60mm x 579.12mm) | |
Dimensions - Overall | 39.600" L x 23.700" W x 43.200" H (1005.84mm x 601.98mm x 1097.28mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,400.55000 | $1,400.55 |
| Unit Price without VAT: | $1,400.55000 |
|---|---|
| Unit Price with VAT: | $1,526.59950 |



