
HDMIACMM1 | |
|---|---|
DigiKey Part Number | 5214-HDMIACMM1-ND |
Manufacturer | |
Manufacturer Product Number | HDMIACMM1 |
Description | 1 FT HDMI TO HDMI MINI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Mini HDMI-C Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.12000 | $11.12 |
| 10 | $9.45000 | $94.50 |
| 25 | $8.85840 | $221.46 |
| 50 | $8.43540 | $421.77 |
| 100 | $8.03260 | $803.26 |
| 250 | $7.52992 | $1,882.48 |
| 500 | $7.17078 | $3,585.39 |
| 1,000 | $6.82888 | $6,828.88 |
| Unit Price without VAT: | $11.12000 |
|---|---|
| Unit Price with VAT: | $12.12080 |

