
J4858CST | |
|---|---|
DigiKey Part Number | 5214-J4858CST-ND |
Manufacturer | |
Manufacturer Product Number | J4858CST |
Description | HP J4858C COMPATIBLE SFP FIBER M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer StarTech.com | Applications Networking |
Packaging Box | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC Duplex |
Data Rate 1.25Gbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.72000 | $105.72 |
| 10 | $88.76600 | $887.66 |
| 100 | $79.02160 | $7,902.16 |
| Unit Price without VAT: | $105.72000 |
|---|---|
| Unit Price with VAT: | $115.23480 |

