
VCEW1151CCS-3BZD4-TR | |
|---|---|
DigiKey Part Number | 404-VCEW1151CCS-3BZD4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCEW1151CCS-3BZD4-TR |
Description | LED TURQUOISE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Turquoise LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 160°, 168° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Green | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23838 | $953.52 |
| 8,000 | $0.22583 | $1,806.64 |
| 12,000 | $0.21939 | $2,632.68 |
| 20,000 | $0.21213 | $4,242.60 |
| 28,000 | $0.20781 | $5,818.68 |
| 40,000 | $0.20360 | $8,144.00 |
| Unit Price without VAT: | $0.23838 |
|---|---|
| Unit Price with VAT: | $0.25983 |

