75 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE75R0

DigiKey Part Number
738-RNCF0402DTE75R0TR-ND - Tape & Reel (TR)
738-RNCF0402DTE75R0CT-ND - Cut Tape (CT)
738-RNCF0402DTE75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE75R0
Description
RES SMD 75 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,538
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.03300$0.33
25$0.03000$0.75
50$0.02860$1.43
100$0.02690$2.69
250$0.02496$6.24
500$0.02360$11.80
1,000$0.02230$22.30
5,000$0.01973$98.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01879$187.90
20,000$0.01796$359.20
30,000$0.01751$525.30
50,000$0.01699$849.50
70,000$0.01668$1,167.60
100,000$0.01636$1,636.00
120,000$0.01621$1,945.20
240,000$0.01567$3,760.80
250,000$0.01565$3,912.50
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260