
RMCF0201FT12K7 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT12K7TR-ND - Tape & Reel (TR) 738-RMCF0201FT12K7CT-ND - Cut Tape (CT) 738-RMCF0201FT12K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT12K7 |
Description | RES 12.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT12K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02520 | $0.63 |
| 50 | $0.02020 | $1.01 |
| 100 | $0.01650 | $1.65 |
| 250 | $0.01280 | $3.20 |
| 500 | $0.01068 | $5.34 |
| 1,000 | $0.00903 | $9.03 |
| 5,000 | $0.00643 | $32.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00569 | $56.90 |
| 20,000 | $0.00510 | $102.00 |
| 30,000 | $0.00481 | $144.30 |
| 50,000 | $0.00450 | $225.00 |
| 70,000 | $0.00432 | $302.40 |
| 100,000 | $0.00415 | $415.00 |
| 120,000 | $0.00407 | $488.40 |
| 240,000 | $0.00382 | $916.80 |
| 250,000 | $0.00380 | $950.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |


