


CSSH2728FT20L0 | |
|---|---|
DigiKey Part Number | CSSH2728FT20L0TR-ND - Tape & Reel (TR) CSSH2728FT20L0CT-ND - Cut Tape (CT) CSSH2728FT20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSH2728FT20L0 |
Description | RES 0.02 OHM 1% 4W 2827 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH2728FT20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Wide 2827 (7067 Metric), 2728 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.283" W (6.71mm x 7.19mm) | |
Height - Seated (Max) | 0.055" (1.39mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.32900 | $13.29 |
| 25 | $1.02360 | $25.59 |
| 50 | $1.00680 | $50.34 |
| 100 | $0.94300 | $94.30 |
| 250 | $0.83088 | $207.72 |
| 500 | $0.76072 | $380.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55735 | $557.35 |
| 2,000 | $0.55211 | $1,104.22 |
| 3,000 | $0.53150 | $1,594.50 |
| Unit Price without VAT: | $2.06000 |
|---|---|
| Unit Price with VAT: | $2.24540 |

