
CF14JT620K | |
|---|---|
DigiKey Part Number | CF14JT620KTR-ND - Tape & Reel (TR) CF14JT620KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT620K |
Description | RES 620K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT620K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03120 | $0.78 |
| 50 | $0.02720 | $1.36 |
| 100 | $0.02390 | $2.39 |
| 250 | $0.02012 | $5.03 |
| 500 | $0.01780 | $8.90 |
| 1,000 | $0.01581 | $15.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01229 | $61.45 |
| 10,000 | $0.01114 | $111.40 |
| 15,000 | $0.01054 | $158.10 |
| 25,000 | $0.00987 | $246.75 |
| 35,000 | $0.00947 | $331.45 |
| 50,000 | $0.00908 | $454.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

