
GKG3R015 | |
|---|---|
DigiKey Part Number | SG9031-ND |
Manufacturer | Sprague-Goodman |
Manufacturer Product Number | GKG3R015 |
Description | CAP TRIMMER 1-3PF 100V TH |
Customer Reference | |
Detailed Description | 1 ~ 3pF Trimmer Capacitor 100 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sprague-Goodman | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 1 ~ 3pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 1MHz | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.94000 | $4.94 |
| Unit Price without VAT: | $4.94000 |
|---|---|
| Unit Price with VAT: | $5.38460 |

