
18583 | |
|---|---|
DigiKey Part Number | 1568-18583-ND |
Manufacturer | |
Manufacturer Product Number | 18583 |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Category | Serial Interfaces GPIO, I2C, I2S, JTAG, PWM, SPI, UART |
Mfr | Antenna Type PCB Trace |
Packaging Bulk | Utilized IC / Part ESP32-S2 |
Part Status Active | Memory Size 4MB Flash |
RF Family/Standard WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 63mA ~ 68mA |
Frequency 2.4GHz | Current - Transmitting 160mA ~ 310mA |
Data Rate 150Mbps | Mounting Type Surface Mount |
Power - Output 19.5dBm | Operating Temperature -40°C ~ 85°C |
Sensitivity -97dBm | Package / Case 42-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.94000 | $6.94 |
| Unit Price without VAT: | $6.94000 |
|---|---|
| Unit Price with VAT: | $7.56460 |

