
14220 | |
|---|---|
DigiKey Part Number | 1568-14220-ND |
Manufacturer | |
Manufacturer Product Number | 14220 |
Description | HEX T-HANDLE 7/64" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 7/64" 2.13" (54.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer SparkFun Electronics | Size 7/64" |
Packaging Bulk | Length - Overall 2.13" (54.0mm) |
Part Status Active | Features Black Finish |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.79000 | $6.79 |
| Unit Price without VAT: | $6.79000 |
|---|---|
| Unit Price with VAT: | $7.40110 |

