
10649 | |
|---|---|
DigiKey Part Number | 1568-10649-ND |
Manufacturer | |
Manufacturer Product Number | 10649 |
Description | CBL RIBN 10COND FLAT MULTIPLE 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors Flat Cable 3.00' (914.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | - | |
Length | 3.00' (914.40mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 0.0050" | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $0.68556 | $6.17 |
| Unit Price without VAT: | $0.68556 |
|---|---|
| Unit Price with VAT: | $0.74726 |

