Character Display Module 5 x 8 Dots w/Cursor LCD - Monochrome LED - White Parallel 80.00mm x 36.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00709

DigiKey Part Number
1568-00709-ND
Manufacturer
Manufacturer Product Number
00709
Description
BASIC 16X2 CHARACTER LCD - WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Character Display Module 5 x 8 Dots w/Cursor LCD - Monochrome LED - White Parallel 80.00mm x 36.00mm x 13.50mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
64.50mm L x 16.40mm W
Manufacturer
SparkFun Electronics
Backlight
LED - White
Packaging
Bulk
Voltage - Supply
4.7V ~ 5.5V
Part Status
Active
Dot Size
0.56mm W x 0.61mm H
Number of Characters
32.0
Interface
Parallel
Display Format
16 x 2
Controller Type
HD44780
Character Format
5 x 8 Dots w/Cursor
Text Color
White
Display Type
LCD - Monochrome
Background Color
Black
Character Size
5.23mm H x 3.00mm W
Base Product Number
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$34.22000$34.22
Manufacturers Standard Package
Unit Price without VAT:$34.22000
Unit Price with VAT:$37.29980