
D38999/26FH35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FH35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FH35PN |
Description | CONN PLUG MALE 100POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 100 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 23-35 | Voltage Rating 500VAC |
Shell Size, MIL H | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $189.91500 | $379.83 |
| 10 | $183.79400 | $1,837.94 |
| 26 | $178.05385 | $4,629.40 |
| 50 | $175.31080 | $8,765.54 |
| 100 | $165.15080 | $16,515.08 |
| 250 | $162.78860 | $40,697.15 |
| 500 | $156.08300 | $78,041.50 |
| Unit Price without VAT: | $189.91500 |
|---|---|
| Unit Price with VAT: | $207.00735 |


