


CL101021 | |
|---|---|
DigiKey Part Number | SOU1919-ND |
Manufacturer | |
Manufacturer Product Number | CL101021 |
Description | CONN BACKSHELL SZ1 BLACK PG13.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Anti-Decoupling PG13.5 1 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Thermoplastic |
Series | Color Black |
Packaging Bulk | Features Gasket, Sealing Gland |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Backshell, Anti-Decoupling | Material Flammability Rating UL94 V-0 |
Cable Opening 0.240" ~ 0.470" (6.10mm ~ 11.94mm) | For Use With/Related Products Clipper Sealed Connectors |
Shell Size - Insert 1 | Base Product Number |
Thread Size PG13.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.59000 | $20.59 |
| 10 | $17.49900 | $174.99 |
| 25 | $16.40280 | $410.07 |
| 50 | $15.61960 | $780.98 |
| 100 | $14.87420 | $1,487.42 |
| 250 | $13.94364 | $3,485.91 |
| 500 | $13.27878 | $6,639.39 |
| 1,000 | $12.64582 | $12,645.82 |
| Unit Price without VAT: | $20.59000 |
|---|---|
| Unit Price with VAT: | $22.44310 |










