
15KPA130CA | |
|---|---|
DigiKey Part Number | 1655-15KPA130CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA130CA |
Description | TVS DIODE 130VWM 208.3VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 208.3V Clamp 72.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 145.2V | |
Voltage - Clamping (Max) @ Ipp | 208.3V | |
Current - Peak Pulse (10/1000µs) | 72.5A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $2.30669 | $7,381.41 |
| Unit Price without VAT: | $2.30669 |
|---|---|
| Unit Price with VAT: | $2.51429 |

