Similar

SET-24096A | |
|---|---|
DigiKey Part Number | 4797-SET-24096A-ND |
Manufacturer | |
Manufacturer Product Number | SET-24096A |
Description | 24VDC 96W UL LISTED PHASE DIM |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer Smarts Electronic & Technology | Power (Watts) 96 W |
Series | Voltage - Isolation 1.88 kV |
Packaging Box | Dimming ELV, MLV, TRIAC |
Part Status Obsolete | Features OCP, SCP |
DigiKey Programmable Not Verified | Ratings IP67 |
Type Constant Voltage | Operating Temperature -40°C ~ 60°C |
Topology AC DC Converter | Efficiency 88% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 2.83" L x 1.53" W x 0.89" H (72.0mm x 39.0mm x 22.5mm) |
Voltage - Input (Max) 130VAC | Approval Agency cULus, FCC |
Voltage - Output 24V | Standard Number 8750 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SET-24096-A | Smarts Electronic & Technology | 70 | 4797-SET-24096-A-ND | $55.00000 | Similar |


