
SI53306-B-GMR | |
|---|---|
DigiKey Part Number | 336-4206-2-ND - Tape & Reel (TR) 336-4206-1-ND - Cut Tape (CT) 336-4206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53306-B-GMR |
Description | IC CLK BUFFER 1:4 725MHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 725 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 725 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.67000 | $6.67 |
| 10 | $5.06900 | $50.69 |
| 25 | $4.66960 | $116.74 |
| 100 | $4.22990 | $422.99 |
| 250 | $4.02028 | $1,005.07 |
| 500 | $3.98724 | $1,993.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.78988 | $3,789.88 |
| 2,000 | $3.70428 | $7,408.56 |
| 3,000 | $3.66141 | $10,984.23 |
| Unit Price without VAT: | $6.67000 |
|---|---|
| Unit Price with VAT: | $7.27030 |














