
M-EVK | |
|---|---|
DigiKey Part Number | 336-M-EVK-ND |
Manufacturer | |
Manufacturer Product Number | M-EVK |
Description | EVAL BOARD FOR M64 M68 M88 |
Customer Reference | |
Detailed Description | M64, M68, M88 - Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | M64, M68, M88 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |

