4.9152 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.9152 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
4-SMD, No Lead

SIT8918BE-11-33N-4.915200

DigiKey Part Number
1473-SIT8918BE-11-33N-4.915200-ND
Manufacturer
Manufacturer Product Number
SIT8918BE-11-33N-4.915200
Description
MEMS OSC XO 4.9152MHZ LVCMOS SMD
Customer Reference
Detailed Description
4.9152 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
4.7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
LVCMOS, LVTTL
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in SGD
Strip
QuantityUnit PriceExt Price
1$14.94000$14.94
10$12.98500$129.85
25$12.27960$306.99
50$11.77300$588.65
100$11.28730$1,128.73
250$10.67664$2,669.16
500$10.23740$5,118.70
1,000$9.81679$9,816.79
Manufacturers Standard Package
Unit Price without VAT:$14.94000
Unit Price with VAT:$16.28460