
SIT8008BI-71-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-71-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-71-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.94400 | $19.44 |
| 25 | $1.83800 | $45.95 |
| 50 | $1.76160 | $88.08 |
| 100 | $1.68890 | $168.89 |
| 250 | $1.59716 | $399.29 |
| 500 | $1.53112 | $765.56 |
| 1,000 | $1.46785 | $1,467.85 |
| 2,500 | $1.38827 | $3,470.67 |
| Unit Price without VAT: | $2.24000 |
|---|---|
| Unit Price with VAT: | $2.44160 |

