
SIT8008BI-22-33E-1.024000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-22-33E-1.024000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-22-33E-1.024000 |
Description | MEMS OSC XO 1.0240MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 1.024 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.83200 | $18.32 |
| 25 | $1.73320 | $43.33 |
| 50 | $1.66120 | $83.06 |
| 100 | $1.59270 | $159.27 |
| 250 | $1.50612 | $376.53 |
| 500 | $1.44386 | $721.93 |
| 1,000 | $1.38419 | $1,384.19 |
| 2,500 | $1.30914 | $3,272.85 |
| Unit Price without VAT: | $2.11000 |
|---|---|
| Unit Price with VAT: | $2.29990 |

