


SIT8008BC-13-18E-37.125000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-13-18E-37.125000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-13-18E-37.125000 |
Description | MEMS OSC XO 37.1250MHZ HCMOS |
Customer Reference | |
Detailed Description | 37.125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.37600 | $34.40 |
| 50 | $1.31920 | $65.96 |
| 100 | $1.26460 | $126.46 |
| 250 | $1.19600 | $299.00 |
| 500 | $1.14650 | $573.25 |
| 1,000 | $1.09909 | $1,099.09 |
| 2,500 | $1.03947 | $2,598.67 |
| Unit Price without VAT: | $1.67000 |
|---|---|
| Unit Price with VAT: | $1.82030 |

