
SLL200 COAX CABLE 150M REEL IN A BOX | |
|---|---|
DigiKey Part Number | 1679-SLL200COAXCABLE150MREELINABOX-ND |
Manufacturer | |
Manufacturer Product Number | SLL200 COAX CABLE 150M REEL IN A BOX |
Description | SIRETTA SLL200 COAX DC-6GHZ LSZH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-58 492.1' (150.00m) 50 Ohms |
Category | Shield Type Foil, Braid |
Manufacturer Siretta Ltd | Impedance 50 Ohms |
Packaging Bulk | Length 492.1' (150.00m) |
Part Status Active | Usage Antenna |
Cable Type Coaxial | Dielectric Diameter 0.116" (2.95mm) |
Cable Group RG-58 | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | VoP, Velocity of Propagation 83.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $475.74000 | $475.74 |
| 2 | $452.42000 | $904.84 |
| 3 | $439.22667 | $1,317.68 |
| 5 | $423.05000 | $2,115.25 |
| 7 | $412.66143 | $2,888.63 |
| 10 | $401.87500 | $4,018.75 |
| Unit Price without VAT: | $475.74000 |
|---|---|
| Unit Price with VAT: | $518.55660 |

