
SM681GXD AGSS | |
|---|---|
DigiKey Part Number | 1984-SM681GXDAGSS-ND |
Manufacturer | |
Manufacturer Product Number | SM681GXD AGSS |
Description | SSD 40GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 40GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 40GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.78000 | $52.78 |
| 10 | $48.82500 | $488.25 |
| 25 | $47.26080 | $1,181.52 |
| 50 | $46.09020 | $2,304.51 |
| 100 | $44.93430 | $4,493.43 |
| 250 | $43.43524 | $10,858.81 |
| Unit Price without VAT: | $52.78000 |
|---|---|
| Unit Price with VAT: | $57.53020 |

