Parametric Equivalent



SM681GXD AFST | |
|---|---|
DigiKey Part Number | 1984-SM681GXDAFST-ND |
Manufacturer | |
Manufacturer Product Number | SM681GXD AFST |
Description | SSD 120GB BGA TLC NVME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.47000 | $233.47 |
| Unit Price without VAT: | $233.47000 |
|---|---|
| Unit Price with VAT: | $254.48230 |


