Similar

ZM3102AU-CME1R | |
|---|---|
DigiKey Part Number | 703-1095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM3102AU-CME1R |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 908MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output -2dBm |
Mfr | Sensitivity -102dBm |
Series | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Memory Size 32kB Flash, 2kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 23mA |
Protocol | Current - Transmitting 24mA ~ 36mA |
Modulation FSK | Mounting Type Surface Mount |
Frequency 908MHz | Operating Temperature -15°C ~ 85°C |
Data Rate 40kbps | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM5202AU-CME3R | Silicon Labs | 46,891 | 703-1072-1-ND | $22.85000 | Similar |


