
SLEVK1000A | |
|---|---|
DigiKey Part Number | 336-SLEVK1000A-ND |
Manufacturer | |
Manufacturer Product Number | SLEVK1000A |
Description | EVAL BOARD FOR EFP0108 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFP0108 - Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | EFP0108 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.34000 | $70.34 |
| Unit Price without VAT: | $70.34000 |
|---|---|
| Unit Price with VAT: | $76.67060 |

