
SI5338A-B-GMR | |
|---|---|
DigiKey Part Number | 336-4326-2-ND - Tape & Reel (TR) 336-4326-1-ND - Cut Tape (CT) 336-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5338A-B-GMR |
Description | IC CLOCK GENERATOR PCIE 24-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 710MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI5338A-B-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom | |
Input | CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 710MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.01000 | $37.01 |
| 10 | $29.77600 | $297.76 |
| 25 | $27.97120 | $699.28 |
| 100 | $26.31580 | $2,631.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.50723 | $58,768.07 |
| Unit Price without VAT: | $37.01000 |
|---|---|
| Unit Price with VAT: | $40.34090 |










